Enhance your PCB connections with our AMPMODU Headers, designed for reliability and efficiency in electronic assemblies. Featuring a high-quality thermoplastic housing in sleek black, these headers offer a durable construction with UL 94V-0 flammability standard compliance. With a 2.54mm pitch and 12 positions in a 2-row layout, they provide ample connectivity options for your circuit boards. The through-hole solder termination method ensures secure attachment, while the gold-plated copper alloy contacts guarantee excellent conductivity. Suitable for industrial applications, these headers have a vertical mount orientation and are stackable, allowing for space-saving board arrangements. Trust in their 3A contact amperage and superior insulation resistance of 5000 MΩ for seamless performance in your projects. Meet your PCB header needs with this reliable connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146492-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 120
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146492-6
SKU: AMP5-146492-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: