Enhance your PCB connectivity with our AMPMODU IV/V Series Mezzanine Connector. Designed for high performance, this straight orientation socket connector features gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and a low-profile design, it is perfect for space-constrained applications. The thermoplastic housing, UL 94V-0 compliant, guarantees durability and safety. Suitable for vertical mounting on circuit boards, it offers 16 or 18 positions for seamless board-to-board connections. With a contact amperage of 2A and an insulation resistance of 5000 MΩ, it meets industrial standards for quality and reliability. RoHS compliant and featuring a temperature rating for standard use, this connector is ideal for various electronic systems. Explore the benefits of seamless connectivity with our AMPMODU IV/V Series Mezzanine Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-147099-9
Series: AMPMODU IV/V
Amperage: 2 A
Housing Material: Polyester - GF, Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Contact Amperage: 2 A
Number of Positions: 16, 18
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Gang of Tubes
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .245 in, 6.22 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5484
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Application Solder Feature: Board Standoff
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147099-9
SKU: AMP5-147099-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: