Introducing the AMPMODU IV/V Series Surface Mount Socket Connector, a reliable solution for your PCB connection needs. With a straight body orientation and black housing color, this connector features two rows and six positions, perfect for secure and efficient board-to-board connections. Constructed with durable polyester-GF housing material and gold-plated phosphor bronze contacts, it ensures high performance and longevity, meeting industrial standards with a UL 94V-0 flammability rating. The 2A amperage and 250VAC voltage rating make it suitable for various applications, while its stackable design offers versatility. With a pitch of 2.54mm (.1 in) and PCB mount orientation, it allows for easy installation. RoHS compliant and designed for high-temperature environments, this connector guarantees quality and reliability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-147105-3
Series: AMPMODU IV/V
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 2 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5472
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Protection Type: Closed Entry Housing
Contact Shape: Single Tine
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147105-3
SKU: AMP5-147105-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: