5-1472973-2

7012NJS=RLY,STD,ON,2P,48VDC,120C,S OPT

Enhance your control system with this versatile Time Delay Relay, offering a reliable solution for precise timing applications. With a 10A capacity at 240VAC, it ensures efficient power management. Featuring a Mounting Bracket for easy installation, this DPDT relay with 2 C/O contact arrangement guarantees reliable performance. The On-Delay operation type and adjustable delay time of 3-120 cycles provide customizable functionality. With screw terminals for secure connections and a 48VDC input voltage, it's suitable for a variety of setups. Control is made simple with the knob-operated design, while the durable construction ensures long-lasting use. Perfect for industrial and commercial settings, this relay is a dependable choice for time-sensitive operations. Rest assured of its quality and compliance with industry standards. Elevate your automation system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1472973-2
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 3 - 120 cycles
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP5-1472973-2
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7012NJS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: