5-1473571-8

RITS.JUNCTION BOX 2D 8P F/H

Enhance your connectivity with our RITS Junction Box Panel Mount or Free Hanging connector, designed for seamless integration in industrial settings. This 2D 8P F/H receptacle, featuring a durable thermoplastic housing in sleek black, is perfect for signal circuit applications. With gold over nickel contact plating ensuring reliable performance, it offers a pitch of .079 inches and can handle up to 3A of current at 32VDC. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees both safety and environmental responsibility. Its compact size, measuring 1.181 inches in height and .937 inches in length, makes it ideal for wire-to-wire connections. Whether you require a bagged or bulk packaging of 100 units, each connector is preloaded for convenience. With features like polarization mating alignment and latch retention, it ensures secure and efficient assembly. Operating smoothly in temperatures ranging from -30 to 75°C (-22 to 167°F), this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1473571-8
Series:RITS Junction Box Panel Mount or Free Hanging
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic - GF
Number of Rows:1
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Socket
Package Quantity:100
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
GPL:JA9
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:1.181 in, 30 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:H168
Preloaded:Yes
Contact Layout:Inline
Connector Length:23.8 mm, .937 in
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Connector Width:16 mm, .627 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:5-1473571-8
SKU:AMP5-1473571-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: