Enhance your PCB connectivity with our AMPMODU System 50 Board To Board Mezzanine & Stacking Connector. Featuring a durable Polyphthalamide housing in sleek black, this vertical mount connector is designed for efficient surface mount installation. With a pitch of 1.27mm (.05 in) and a row spacing of 2.54mm (.1 in), it offers precise socket contact for 10 positions. Engineered for industrial use, it meets UL 94V-0 flammability standards and ensures reliable performance with a voltage rating of 30V AC. Gold plating on the contact mating area guarantees optimal signal transfer, while the 5000 MΩ insulation resistance maintains signal integrity. RoHS compliant and packaged in tape & reel, this connector is ready for seamless integration into your assembly process.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-147378-1
Series: AMPMODU System 50
Housing Material: Polyphthalamide
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 002
Packaging: Tape & Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .37 in, 9.398 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5576
ECCN: EAR99
Application Assembly Feature: None
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147378-1
SKU: AMP5-147378-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: