Elevate your PCB connectivity with our AMPMODU System 50 board-to-board connector. Featuring a durable Polyphthalamide housing in sleek black, this two-row socket connector is designed for surface mount installation. With a pitch of 1.27mm (.05 in) and 20 positions, it offers reliable performance for your electronic assemblies. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. The gold-plated phosphor bronze contacts provide excellent conductivity, while the insulation resistance of 5000 MΩ guarantees reliable signal transmission. Ideal for industrial applications, this lead-free solder capable connector is tape and reel packaged, making it easy to integrate into your production process. Upgrade your connectivity with this high-quality PCB mount receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-147378-2
Series: AMPMODU System 50
Housing Material: Polyphthalamide
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 002
Packaging: Tape & Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .37 in, 9.398 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5576
ECCN: EAR99
Application Assembly Feature: None
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147378-2
SKU: AMP5-147378-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: