Introducing our Modu Connector System, offering a reliable and efficient solution for your PCB connectivity needs. This two-row connector features a durable Polyester-GF housing in sleek black, with a standard profile and vertical mount orientation for easy assembly. Each of its eight positions is equipped with a gold-plated socket contact, ensuring secure and low-resistance connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, this connector is suitable for various industrial applications. It is designed for through-hole solder termination, compatible with wave solder processes up to 240°C. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees high performance and environmental safety. Trust in the quality and versatility of our Modu Connector System for seamless board-to-board connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-147424-4
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 2 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .34 in, 8.64 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147424-4
SKU: AMP5-147424-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: