5-147447-5

10 MODII BA HDR,DR SM,30AU,CAP, L-FREE

Enhance your PCB connections with our AMPMODU Headers, designed for top-tier performance. With a durable LCP housing in sleek black, these headers boast a reliable Copper Alloy contact material and gold-plated mating area for optimal conductivity. Featuring a double row design and 10 positions spaced 2.54mm apart, they offer seamless integration onto your circuit board. Their surface mount termination method and breakaway header type ensure easy installation. The absence of strain relief and panel mounting options streamlines their application process. Meeting industrial standards and with a high-temperature rating, these headers guarantee quality in every connection. Trust in their efficiency for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-147447-5
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 5-147447-5
SKU: AMP5-147447-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019859 - Product Improvement. Download