5-1546686-4

6PCV-08-1397=0.375" 6 Series Tri-Barrier

Part Aliases: TE Connectivity 6PCV-08-1397  
Enhance your circuit connectivity with this high-quality Barrier Terminal Block. Crafted from UL 94V-0 rated Thermoplastic in sleek black, it ensures reliable performance. With a straight body orientation and 9.53mm pitch, it accommodates 8 contacts in a single row. Meeting stringent standards, it offers a secure termination method via Printed Circuit Pin, suitable for wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). Capable of handling up to 5A or 25A at 300V or 600V respectively, it guarantees efficient power transmission. Its durable construction, wave solder process compatibility, and RoHS compliance make it a dependable choice for industrial applications. Whether for prototyping or production, this Barrier Terminal Block is essential for your electrical setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-1546686-4
Color: Black
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 120
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-08-1397 5-1546686-4
SKU: AMP5-1546686-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: