5-160506-8
FASTON 250 RECEPTACLE 0.5-1.5 MM2 TPPHBZ
Enhance your electrical connections with this FASTON 250 Receptacle, offering reliable performance for wire sizes ranging from 15 to 20 AWG. Featuring a straight orientation and a durable construction of Phosphor Bronze with Tin plating, it ensures secure contact even in demanding environments. The F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation diameters of .091 to .13 inches. With an operating temperature range of -40 to 110°C, this receptacle is suitable for a wide range of applications. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-160506-8 |
Series: | FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 20.2 mm, .795 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP5-160506-8 |
Fully Insulated: | No |
Connection Capacity: | Single |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | F38385-000,AMPS-5-0160506-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |