5-1617806-4

FC-325-CW4=RELAY, 3PST

Easily control power distribution with this FC-325-CW4 Relay. Featuring a 3PST contact arrangement and a high amperage rating of 25 A, this reliable relay is essential for various industrial applications. With silver cadmium oxide contacts and a durable stud mount type, it ensures efficient and long-lasting performance even in harsh environments. The coil operates at 28 VDC with a resistance of 160 Ω, and the solder hook terminal configuration makes installation a breeze. Designed to withstand extreme temperatures ranging from -70 to 125°C (-94 to 257°F), this relay is a robust and dependable component for your power system. Please note that this product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617806-4
Amperage:25 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C, -94 - 257 °F
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP5-1617806-4
series:CII FC-325
Auxiliary Contacts:Without
Terminal Plating:Tin-Lead
Actuating System:DC
Coil Magnetic System:Non-Polarized, Monostable
Shock:50G's, 11ms
Vibration:10G's, 5 - 1000Hz
Back EMF Suppression:With
Coil Suppression Diode:With
Product Type:Relay
Relay Type:Military/Aerospace Mid-Range
Enclosure Type:Hermetically Sealed
Supplier Product:Mid-Range Relays
Part Alias:FC-325-CW4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: