5-1755148-3

7012NCY1=RLY,STD,ON,2P,48V,15S,Y1

Enhance control and precision with our Time Delay Relay, offering reliable performance for various applications. With an amperage of 10A at 240VAC, it ensures efficient power management. The mounting bracket provides easy installation, while screw terminals facilitate secure connections. Operating on an on-delay mechanism, it features a delay time range of 1.5 to 15 seconds, adjustable with a convenient knob. Boasting a compact design with dimensions of 4.523 x 2.572 x 2.832 inches, this DPDT relay with 2 Form C contact arrangement and 2 C/O contacts guarantees versatility. Suitable for diverse industrial environments, it operates at 48VDC input voltage. Notably, this high-quality relay prioritizes functionality and durability, making it an essential component for time-sensitive control systems. Rest assured, it meets stringent quality standards for reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1755148-3
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Status Indicator: None
Dimensions: 4.523 x 2.572 x 2.832 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1.5 - 15 seconds
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP5-1755148-3
Multiple Timing Ranges: Without
Actuating System: DC
Option: Horizontal Operation Without Panel Mounting
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: