5-1755148-4

7012NDY1=RLY,STD,ON,2P,48V,50S,Y1

Enhance your electrical system with this powerful Time Delay Relay, designed for optimal performance and reliability. With a 10 A capacity at 240 VAC, it ensures efficient operation in a variety of settings. Featuring a convenient Mounting Bracket for easy installation, this relay offers On-Delay functionality with a delay time range of 5 to 50 seconds. Its 2 Form C, DPDT contact arrangement provides versatility, while the 48 VDC input voltage and Screw Terminals allow for seamless integration. Control is at your fingertips with the user-friendly Knob, and with dimensions of 4.523 x 2.572 x 2.832 inches, it's compact yet robust. Trust in the quality and durability of this relay for your time-sensitive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1755148-4
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Status Indicator: None
Dimensions: 4.523 x 2.572 x 2.832 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP5-1755148-4
Multiple Timing Ranges: Without
Actuating System: DC
Option: Horizontal Operation Without Panel Mounting
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: