5-1879458-5
RL73V 1H R18 5% 5K RL
Enhance your circuitry with the RL73V 1H R18 5% 5K RL Surface Mount Resistor, featuring a power rating of .05 W and a resistance of 18 Ω. This compact 0201-size component is designed for efficient solder termination, perfect for space-saving applications. With dimensions of just .58 x .29 x .23 mm, it offers precise current sensing capabilities. Crafted with thick film technology and a 5% tolerance level, it guarantees reliable performance. Compliant with RoHS regulations, it is both high-performing and environmentally friendly, making it an ideal choice for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879458-5 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 18 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP5-1879458-5 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±600 ppm/°C |
Part Alias: | 5-1879458-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |