5-1879463-0
RL73K 2E R12 5% 5K RL
Enhance current sensing in your electronic projects with the RL73K 2E R12 5% 5K RL resistor. Measuring 3.1 x 2.5 x .55 mm and featuring a power rating of .5 W, this surface mount component offers precise resistance of 12 Ω with a tolerance of 5%. Its solder termination type and two terminations make installation a breeze, while its thick film element ensures reliable performance. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics enthusiast's toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879463-0 |
Size Code: | 1210 |
Power Rating: | .5 W |
Termination Type: | Solder |
Resistance: | 12 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 2.5 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP5-1879463-0 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 5-1879463-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |