5-1879463-9
RL73K 2E R33 5% 5K RL
Enhance your circuitry with the RL73K 2E R33 5% 5K RL Surface Mount Resistor. With a power rating of .5 W and a resistance of 33 Ω, this compact 1210-sized component is ideal for current sensing applications. Its solder termination type ensures secure installation, while the thick film element design guarantees reliable performance. Measuring 3.1 x 2.5 x .55 mm, it fits seamlessly onto your PCB. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your electronic projects with this high-quality chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-1879463-9 |
Size Code: | 1210 |
Power Rating: | .5 W |
Termination Type: | Solder |
Resistance: | 33 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 2.5 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP5-1879463-9 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 5-1879463-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |