5-1971772-4
PTL 1X4 CAP PANEL MT HITEMP KEY A LGR
Easily mountable on panels, the PTL 1X4 CAP PANEL MT HITEMP KEY A LGR connector from the Power Triple Lock series ensures secure and efficient power transmission. With UL and VDE standards met, its durable nylon housing in gray offers reliable performance in various applications. Featuring a single row with four tab contacts, it guarantees a pitch of 6mm and a high voltage rating of 600V AC/DC. With a flame-retardant UL 94V-0 rating and an operating temperature range from -55 to 150°C (-67 to 302°F), this connector is ideal for demanding environments. Its inline contact layout and wire-to-wire connector system make it suitable for power circuit applications, while the keying feature enhances connection accuracy. The panel-mounted design with latches ensures easy installation, while the straight cable exit angle and circuit identification feature add to its convenience. RoHS compliant and suitable for appliances, this connector is a reliable solution for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1971772-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 4 |
Housing Color: | Gray |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1971772-4 |
SKU: | AMP5-1971772-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |