5-1971772-7
PTL 1X5 CAP PANEL MT HITEMP KEY A LGR
Enhance your power connectivity with this Panel Mount Power Triple Lock connector, designed for high-temperature applications. Featuring a single row of five contacts, it ensures reliable crimp termination with a pitch of 6mm. With a voltage rating of 600V AC/DC and UL 94V-0 flammability standard compliance, this connector guarantees safety and performance. Its gray Nylon housing, operating temperature range of -55 to 150°C, and VDE testing make it suitable for various appliances. The keying feature and inline contact layout provide secure and efficient power transmission. Meeting RoHS compliance, it offers eco-friendly functionality. Perfect for wire-to-wire applications, this Housing connector is a versatile solution for power circuit connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1971772-7 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 5 |
Housing Color: | Gray |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1971772-7 |
SKU: | AMP5-1971772-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |