5-2172078-2

M12 FMLE PNLREAR ACODE 8P PCBSTD SRT SHL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2172078-2
SKU:AMP5-2172078-2
Insulation Material:Polyamide
Number of Signal Positions:8
Preloaded:Yes
Number of Power Positions:0
Reverse Gender:Standard
Mating Alignment Type:Keyed
Mating Retention:With
Polarization Code:A
Connector Style:Receptacle
Connector System:Wire-to-Board
Shielded:Yes
Sealable:Yes
IP Water Sealing Level:8
IP Dust Sealing Level:6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: