Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2172080-2 |
Series: | M12,M12 Connector,M12 PCB/Panel Mount |
Gender: | Female |
Number of Contacts: | 8 |
Shell Size: | 12 |
Shell Plating: | Nickel |
SKU: | AMP5-2172080-2 |
Insulation Material: | Polyamide |
Number of Signal Positions: | 8 |
Preloaded: | Yes |
Number of Power Positions: | 0 |
Reverse Gender: | Reverse |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Polarization Code: | A |
Connector Style: | Receptacle |
Connector System: | Wire-to-Board |
Shielded: | Yes |
Sealable: | Yes |
IP Water Sealing Level: | 8 |
IP Dust Sealing Level: | 6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |