5-2176070-3

3521 1K5 1% 2W

Enhance your electronics projects with this high-quality Surface Mount Power Resistor. With a power rating of 2W and a resistance of 1.5 KΩ, it offers reliable performance in various applications. The thick film element and 1% tolerance ensure precision and durability. Measuring 6.35 x 3.2 x .55 mm, it's perfect for compact designs. RoHS compliant and rated for 250V, this resistor is both environmentally friendly and safe for use. The solder termination type and surface mount mounting style make installation a breeze. Upgrade your circuitry with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176070-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176070-3
series:CGS 3521
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:5-2176070-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: