Experience seamless connectivity with our TNC Plug Dual, designed for high-performance applications. This rugged connector, part of the AMP TNC series, features a durable brass body with gold plating for optimal signal transmission. Its crimp termination method ensures secure attachment to RG 142, RG 142A, RG 142B, and RG 400 cables, perfect for aerospace, defense, and marine environments. With an operating frequency of up to 11 GHz and an impedance of 50 Ω, it guarantees reliable data transfer. The threaded mating type and interfacial seal provide added protection, while its straight cable connector orientation allows for easy installation. Certified for military-grade standards and RoHS compliant, this connector is a dependable choice for demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-225345-6
Series: AMP TNC
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 11 GHz
Body Material: Brass
Cable Type: RG 142, RG 142A, RG 142B, RG 400
Number of Positions: 1
Interface: TNC
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K789
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 16.256 mm, .64 in
Product Grade: Military
Part Aliases: 5-225345-6
SKU: AMP5-225345-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: