5-292206-5

MINI CT SGL DIP H 5P BLUE

Enhance your circuit board assembly with the AMP Mini CT Single DIP Header in Blue, a reliable and efficient connector designed for signal applications. With a housing made of UL 94V-0 rated Nylon GF, this connector ensures safety and durability in various operating environments. Featuring a right-angle mount orientation and through-hole solder termination, it offers easy installation on PCBs. The brass contacts with tin plating guarantee stable and low-resistance connections, suitable for wire sizes ranging from 22 to 28 AWG. This component, with a contact layout designed for staggered positioning, accommodates 5 pins on a 1.5 mm pitch. Measuring 10 mm in length and 4.9 mm in width, it provides a compact yet efficient solution for wire-to-board connections. With certifications from UL, CSA, and RoHS compliance, you can trust in the quality and environmental responsibility of this AMP connector. Whether for industrial or consumer electronics, this connector's performance and reliability make it a versatile choice for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-292206-5
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 1500
Contact Amperage: 2 A
Number of Positions: 5
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 10 mm, .393 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292206-5
SKU: AMP5-292206-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: