5-292206-6

MINI CT SGL DIP H 6P BLUE

Introducing the MINI CT SGL DIP H 6P Blue connector, part of the AMP Mini CT series. This single-row connector is designed for board mount applications, featuring a durable Nylon GF housing in a striking blue color. With through-hole solder termination and brass contacts, it ensures reliable connectivity for signal circuits. Meeting UL 94V-0 flammability standards, it offers a safe and efficient solution for your PCB assembly needs. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. With a pitch of 1.5mm (.059 in) and a contact layout in staggered configuration, it accommodates wire sizes from 22 to 28 AWG. The connector package quantity includes 2100 pieces, packaged in a convenient box and tray setup. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and environmental responsibility of this connector. Perfect for wire-to-board applications, it offers easy assembly with pick and place cover features and kinked legs for PCB retention. Mating and panel mount options are available, with mating retention and locking lance for secure connections. With a matte tin plating finish and square contact shape, it ensures optimal performance in signal transmission. Experience the reliability and versatility of the AMP Mini CT connector in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-292206-6
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 2100
Contact Amperage: 2 A
Number of Positions: 6
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 11.5 mm, .452 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292206-6
SKU: AMP5-292206-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: