5-316089-1
2.5 SIGNAL DBL LOCK CAP HSG 5P(GWT)
Enhance your connectivity with this durable housing, designed for reliable signal transmission. Crafted from high-quality Nylon 6/6, it ensures longevity and performance in various environments. With a single row of 2.5mm (.098 in) pitch contacts, this receptacle accommodates up to 5 positions for seamless integration. The natural housing color blends seamlessly into any setup, while its -30 to 105°C (-22 to 221°F) operating temperature range guarantees functionality even in harsh conditions. Suitable for wire and cable termination, this connector housing is a versatile solution for your power connectivity needs. Rest assured, it complies with RoHS regulations, underscoring our commitment to quality and sustainability. Elevate your connector game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-316089-1 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Row Spacing: | .01 in, 2.5 mm |
Number of Positions: | 5 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP5-316089-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Contact Current Rating (Max): | 3 A |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Width: | 9.6 mm |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |