Enhance your connectivity with our AMPLIMITE HDP series D-Sub connector, featuring a robust design and high-performance capabilities. This Plug connector boasts 25 positions across 2 rows, with a gold plating ensuring optimal conductivity. With an amperage rating of 6A, it offers reliable power transmission for your devices. The standard profile and front metal shell construction guarantee compatibility and durability in various applications. Packaged in a convenient tray, it's easy to integrate into your setup. Rest assured, it's also RoHS compliant, meeting environmental standards for a more sustainable solution. Elevate your connectivity experience with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-338170-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP5-338170-2
Shell Plating Material:Tin
Plastic:No
Post Size:.7 mm
Shell Material:Steel
Insert Material:Steel
Color:Black
Performance Level:Level 2
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Housing Material:Polyester GF
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Panel Mount Feature:Without
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mating Connector Lock Type:Mounting Holes
Mounting Hole Diameter:3.1 mm
Boardlock Material:Phosphor Bronze
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Shell Size:3
Grounding Indents:With
Footprint:.406 in / 10.3 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021907-2 - end of life. LTB 1/14/22Product Change Notice Download
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Product Change Notice Download