5-338309-2
9P.HDP20 PLUG ASSY
Enhance your connectivity with this high-performance D-Sub connector, designed for optimal efficiency and compatibility. With a 6A amperage rating and gold contact plating, it ensures reliable power transmission and signal integrity. Featuring a standard profile and two rows of nine positions, it offers ample connectivity options for your devices. The front metal shell adds durability and protection, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, this connector is ready for seamless integration into your setup. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-338309-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP5-338309-2 |
Shell Material: | Steel |
Color: | Black |
Plastic: | No |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass Filled Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mounting Hole Diameter: | 5 mm |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Phosphor Bronze |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2023 | PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance |
Download |
11/01/2022 | PCN-22-153473 - Manufacturing location change. The listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |