Enhance your PCB connectivity with our Modu Connector System, featuring a durable polyester housing in sleek black. Designed for high-performance applications, this right-angle connector boasts a contact voltage of 333 V AC and a current rating of 2 A. With 18 positions, it offers ample connectivity for your circuitry, while the through-hole solder termination method ensures secure attachment. The closed entry housing and short point contact shape provide reliable signal transmission, meeting industrial standards with UL 94V-0 flammability rating. Suitable for board-to-board stacking, this connector is stackable and RoHS compliant, making it ideal for environmentally conscious projects. Its compact profile, with a height of 6.05 mm, and side entry location allow for efficient PCB integration. Trust in its high temperature rating and 5000 MΩ insulation resistance for consistent performance in demanding environments. Each package contains 25 connectors, making them a cost-effective choice for your connectivity needs. Elevate your electronic designs with the precision and quality of our Modu Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-5102084-7
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 25
Contact Amperage: 2 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Package
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-5102084-7
SKU: AMP5-5102084-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: