Enhance your industrial electronic connections with our Modu Connector System, featuring a durable black polyester housing with UL 94V-0 flammability standard compliance. This two-row socket connector offers reliable through-hole solder termination, suitable for high-temperature environments with a voltage rating of 333V AC. With 16 positions spaced at 2.54mm (.1 in) pitch, it ensures efficient PCB mounting in a right-angle orientation. The phosphor bronze contacts with tin plating guarantee optimal conductivity, while the closed entry housing and short-point contact shape provide added protection. Ideal for board-to-board applications, this connector is stackable and meets high-temperature requirements for versatile industrial use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-5102084-8
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-5102084-8
SKU: AMP5-5102084-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: