5-530519-2
HIGH CURRENT CONT-STRIP
Experience optimal connectivity with our high-current termination solution, designed for seamless crimping onto wire and cable. Crafted with quality Copper Alloy, the contact material ensures reliable performance in industrial settings. Each package contains 1500 units, conveniently packaged in strips for efficient use. With a tin plating thickness of 150 µin, the mating area guarantees secure and durable connections. Accepting wire sizes ranging from 10 to 12 AWG (3 to 6 mm²), this contact strip accommodates a wide range of applications. Featuring a locking lance for enhanced retention, it offers peace of mind in your connectivity needs. Rest assured of compliance with RoHS standards, making it an environmentally conscious choice. Elevate your connectors with this essential component, perfect for crimp wire housings and contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-530519-2 |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Package Quantity: | 1500 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5257 |
Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Accepts Wire Insulation Diameter: | .16 - .21 in, 4.06 - 5.33 mm |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 150 µin |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 5-530519-2 |
SKU: | AMP5-530519-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/16/2018 | P-18-015795 - Manufacturing location change. Affected Part Numbers will be transferred from our Lickdale, PA facility to our Kauffman Rd, PA facility | Download |
07/22/2016 | E-16-001391 - Product Improvement. CHANGE CONTACT MATERIAL FROM COPPER-IRON ALLOY STRIP PER UNS C19500 TO COPPER-IRON ALLOY STRIP PER UNS C19400. CURRENT CONTACT MATERIAL IS A PROPRIETARY ALLOY PROVIDED EXCLUSIVELY BY ONE SUPPLIER. THIS SUPPLIER HAS EXHIBITED QUALITY ISSUES WITH MATERIAL SUPPLIED TO TE AND HAS RAISED MIN ORDER QUANTITIES TO A LEVEL UNSUITABLE TO TE MANUFACTURING. THE NEW MATERIAL IS MORE COMMERCIALLY AVAILABLE, RESULTING IN LEAD TIME REDUCTIONS AND BETTER PRODUCT AVAILABILITY. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |