Introducing the AMPMODU IV/V Right Angle PCB Mount Receptacle, a versatile connector designed for high-performance signal applications. With a contact amperage of 3A and voltage rating of 250VAC, this connector ensures reliable power transmission. Featuring a durable thermoplastic housing in sleek black, it offers robust protection for its 36 gold-plated socket contacts, ideal for through-hole solder termination on your printed circuit board. Engineered for ease of installation, its right-angle mount orientation and compact .32-inch height make it space-efficient in your electronic assembly. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental standards. Whether in industrial or commercial settings, this connector guarantees secure and efficient board-to-board connectivity, with guide pin slots for precise mating alignment. Upgrade your PCB design with the AMPMODU IV/V series, a reliable solution for your interconnection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-532955-6
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 45
Contact Amperage: 3 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .32 in, 8.13 mm
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 - 100 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-532955-6
SKU: AMP5-532955-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: