Enhance your board-to-board connections with our AMPMODU Headers. Featuring a sturdy thermoplastic housing in sleek black, these connectors boast a 2-row design for efficient signal transmission. With a pitch of 2.54mm, they offer a secure fit for your PCB assembly. The through-hole solder termination method ensures reliability, while the phosphor bronze contacts with gold plating deliver optimal conductivity. Meeting UL 94V-0 flammability standards, these headers are safe and durable for industrial applications. With a contact rating of 3A at 250VAC, they guarantee high performance. The shrouded header type and vertical mount orientation provide versatility in assembly. Each package includes 17 units, making them suitable for various projects. RoHS non-compliant. Upgrade your connectivity solutions with these AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-534257-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 1.02 in
PCB Retention Type: Swaged Retention Tails
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 200 µin
Contact Mating Area Length: .2 in, 5.8 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-534257-7
SKU: AMP5-534257-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: