5-534972-1

30 MODII VRT 2PC DR CE 100CL, RoHS

Enhance your electronic connections with our Modu Connector System, featuring a durable Polyphenylene Sulfide housing in sleek black. This two-row connector offers reliable performance with Through Hole - Solder termination, ideal for printed circuit board applications. Each of the 30 gold-plated contacts, made of high-quality Phosphor Bronze, ensures efficient signal transmission up to 3A and 250VAC. With a wide operating temperature range from -65 to 125°C, this industrial-grade connector is suitable for various environments. PCB retention with mounting ears and guide pin slots for mating alignment guarantee secure and precise assembly. RoHS compliant and packaged in tubes for convenience, it's the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-534972-1
Series: Modu Connector System
Housing Material: Polyphenylene Sulfide
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 303
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Mounting Ears
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5024
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .115 in, 2.92 mm
High Temperature Compatible: No
Connector Assembly Type: PCB Mount Receptacle
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 5-534972-1
SKU: AMP5-534972-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: