The Modu Connector System offers a reliable solution for board-to-board connections in industrial applications. With a housing made of UL 94V-0 rated thermoplastic, it ensures durability and safety. Featuring two rows of sockets with a 2.54mm pitch, it allows for efficient signal transmission. Each connector, with a black housing color and gold plating, can accommodate 4 positions and is stackable for increased versatility. Its vertical mount orientation and low profile design make it suitable for space-constrained environments. With an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 V AC, it guarantees optimal performance. The connector is RoHS compliant, meeting environmental standards. Ideal for PCB mounting, it is a dependable choice for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-534998-2
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 110
Contact Amperage: 2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Round, Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.61 µm
Contact Mating Area Length: .148 in, 3.77 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-534998-2
SKU: AMP5-534998-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: