Enhance connectivity within your electronic devices with our Modu Connector System. Featuring a durable polyester housing with high flammability standards, this connector is designed for reliability. Its two rows of sockets, spaced at 2.54mm, offer secure through-hole solder termination for optimal performance. With 128 positions and a voltage rating of 333V AC, it meets the demands of industrial applications. The gold-plated contacts ensure efficient signal transmission, while the stackable design allows for versatile usage. Suitable for PCB mounting, this connector is compatible with standard lead-free solder processes, making it a sustainable choice. Experience seamless board-to-board connectivity with our high-quality Modu Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-5535512-9
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 15
Contact Amperage: 2 A
Number of Positions: 128
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-5535512-9
SKU: AMP5-5535512-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: