5-583649-2
CONT.CRP.SNAP TW.LF.STRIP
Enhance your industrial connectivity with the AMP Twin-Leaf Crimp Wire Contact. Designed for secure termination, this contact features a durable phosphor bronze construction with gold plating in the mating area, ensuring reliable signal transmission. With a pitch of 3.96mm, it accommodates wire sizes ranging from 22 to 18 AWG, making it versatile for various applications. The contact's crimp termination method and wire retention feature guarantee a stable connection, while its RoHS compliance underscores its environmental responsibility. Perfect for high-volume assembly, each package includes 7000 contacts conveniently packed in strips for easy handling. Upgrade your wire housings with the AMP Twin-Leaf Contact for efficient and dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-583649-2 |
Series: | AMP Twin-Leaf |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.18 mm, 3.96 mm |
Package Quantity: | 7000 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Product Code: | 5196 |
Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .045 - .095 in, 1.14 - 2.41 mm |
PCB Contact Termination Area Plating Thickness: | 30 µin |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Tin-Lead |
Wire Range Color Code: | Violet |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 5-583649-2 |
SKU: | AMP5-583649-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2022 | P-22-022953 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download |