5-640620-3

23P MTA100 CONN ASSY F/T RED

Enhance your signal circuit connections with this versatile MTA 100 Connector Assembly. Compliant with CSA and UL standards, it offers reliable performance with its female contact type and insulation displacement crimp termination method. The durable nylon housing in striking red color ensures longevity, while the tin contact plating guarantees efficient conductivity. With 23 positions, this rectangular connector accommodates stranded cables, making it perfect for appliances. Its cable mount design features a locking ramp for secure mating retention. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this assembly is suitable for various environments. RoHS compliant and with LR and E28476 certifications, it meets international quality standards. Ideal for wire-to-board applications, this connector assembly is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-640620-3
Series: MTA 100
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Plating: Tin
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Female
Shape: Rectangular
Package Quantity: 250
Cable Type: Stranded
Connection Type: Connector Assembly
Contact Amperage: 5 A
Number of Positions: 23
Housing Color: Red
GPL: 104
Mating Retention Type: Locking Ramp
Packaging: Box & Carton
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Connector Height: 13.21 mm, .52 in
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1537
Wire Size: 22 AWG, .3 - .4 mm²
Contact Layout: Inline
Connector Length: 2.3 in, 58.42 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: .305 in, 7.75 mm
Mating Retention: With
Insertion Force: Standard
Contact Retention: With
Connector and Housing Type: Receptacle Housing
Number of Cavities: 23
Panel Gasket: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 5-640620-3
SKU: AMP5-640620-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: