5-747913-5
25 Rcpt Solder Cup, 30 gold, R
Introducing our Solder Cup Connectors, essential components for reliable board mounting in electronic assemblies. With a straight body orientation, these receptacles feature 25 gold-plated contacts, providing secure connections with a pitch of 2.77mm. The phosphor bronze construction ensures durability, while the maximum operating temperature of 105°C guarantees performance under varying conditions. RoHS compliant and packaged in trays for convenient handling, these connectors are perfect for applications requiring high-quality socket connections. Upgrade your setup with our precision-engineered D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-747913-5 |
Series: | Solder Cup Connectors |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Mount Type: | Board Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Body Orientation: | Straight |
Pitch: | 2.77 mm |
Shell Size: | 3 |
Contact Size: | 20 |
Contact Type: | Socket |
Shell Plating: | Tin |
Terminal Type: | Solder |
Mount Angle: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
SKU: | AMP5-747913-5 |
Insert Material: | Thermoplastic |
Farbe: | Black |
Preloaded: | Yes |
Contact Current Rating (Max): | 3 A |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Copper |
Contact Size: | 20 |
Contact Configuration: | Solder Cup |
Wire Size: | .5 - .6 mm² / 20 AWG |
Centerline (Pitch): | .11 in / 2.77 mm |
Enclosure: | Without |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Mounting Holes |
PCB Mount Retention Type: | None |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Grade: | Standard |
Shell Type: | Full Metal Shell |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |