Enhance your cable-to-panel connections with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high-performance signal transmission, this connector features a robust construction with a black thermoplastic housing and steel shell for durability. With 100 contacts in a dual-row configuration, it offers secure and reliable connectivity for your applications. The insulation displacement crimp (IDC) termination method ensures easy and efficient installation, while the gold flash over palladium nickel contact plating provides excellent conductivity. UL 94V-0 rated for safety, this connector is suitable for a wide range of environments. Its compact design, with a pitch of 1.27mm (.05in), is ideal for space-constrained setups. Whether you're working with round jacketed cables or flat ribbon cables, this connector accommodates various cable types with ease. RoHS compliant and operating temperature range from -55 to 105°C (-67 to 221°F), it meets industry standards for quality and performance. With preloaded contacts, termination cover, and mating connector lock, it offers convenience and versatility in your connectivity solutions. Elevate your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector.
P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.