The Micro MATE-N-LOK Power Connector, a reliable solution for your board-mounting needs. With a housing made of high temperature nylon in sleek black, this connector meets CSA and UL standards for safety and quality assurance. Featuring two rows of 22 gold-plated pin contacts, it ensures efficient power transfer with a contact amperage of 5A and a voltage rating of 250V AC/DC. The right-angle mount orientation and surface mount termination method make it easy to integrate into your circuitry, while the hold-down post PCB retention type provides added stability. Operating in a wide temperature range from -40°C to 105°C, this connector is suitable for a variety of applications in appliances and beyond. With its locking tab mating retention and polarization alignment, you can trust in secure and accurate connections every time. RoHS compliant and VDE tested, this connector prioritizes both environmental responsibility and performance excellence. Whether for industrial or commercial use, the Micro MATE-N-LOK Power Connector is a dependable choice for your power transmission needs.