5-796640-7
6 POS 5.0 MM R/A PLUG,TRM BLK,
Enhance your power and signal connectivity with our Stacking Plug Terminal Block, a reliable solution designed for industrial applications. Featuring a sturdy PA 6/6 housing in a vibrant green color, this terminal block ensures secure and efficient wire termination with its screw connection system. With a right-angle mount angle and side stackable configuration, it offers versatility in installation. The 6 contacts, made of durable phosphor bronze with tin plating, accommodate wire sizes ranging from 12 to 30 AWG, catering to a wide range of needs. Operating in temperatures from -40 to 105°C (-40 to 221°F), this terminal block guarantees performance and durability in various environments. RoHS compliant and with a voltage rating of 300V AC, it meets essential safety standards for peace of mind. Ideal for use in power and signal circuits, this terminal block is a crucial component in your connectivity setup. Each package contains 100 units, ensuring you have an ample supply for your projects. Upgrade your connectivity with our industrial-grade Stacking Plug Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-796640-7 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Marking Color: | Black |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 5-796640-7 |
SKU: | AMP5-796640-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |