5-87190-2

LOCKING CLIP CONT ASSY .025 SQ

Enhance your electrical connections with our Locking Clip Connector Assembly, designed for secure and efficient crimping in .025 square terminals. Meeting UL E28476 and CSA LR7189 standards, this assembly guarantees reliable performance with an amperage of 3A and a voltage rating of 250VAC. Crafted from durable phosphor bronze, its socket contact type ensures a snug fit, while the tin plating on the contact area offers optimal conductivity. Operating in a wide temperature range from -65 to 105°C, it's suitable for various industrial applications. With 7000 pieces in a convenient strip packaging, this assembly is essential for any project requiring precision wire termination. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-87190-2
Amperage: 3 A
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 7000
Insulation Resistance: 5000 MΩ
GPL: 285
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Product Code: 5403
Wire Size: .05 - .09 mm², 30 - 28 AWG
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Contact Shape: Square
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .029 - .039 in, .74 - .99 mm
Wire Contact Termination Area Plating Material: Tin
Wire Contact Termination Area Plating Thickness: 100 µin
Standards Met: UL E28476 CSA LR7189
Part Aliases: 5-87190-2
SKU: AMP5-87190-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: