5050935-1
SOCKET,MIN-SPR SN-AU SER-1
Enhance your electronic connections with our precision-engineered SOCKET, designed for efficient power and signal transmission in various applications. Featuring a MIN-SPR SN-AU SER-1 termination method for reliable Through Hole - Press-Fit installation, this Socket is crafted with high-quality Beryllium Copper contacts that ensure optimal conductivity. With a contact amperage rating of 5A and compatibility with .081 - .162 mm² (25 - 28 AWG) wire sizes, it offers versatility in circuit design. The socket's closed-bottom sleeve, plated with tin, guarantees secure connections, while the gold-plated contact springs further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), this component is ideal for both power and signal applications. Its compact design, with a length of .168 inches (4.27mm), and compatibility with PCB thicknesses of .031 - .125 inches (.79 - 3.18mm), make it suitable for various setups. Whether for manual or semi-automatic insertion in a Cable-to-Board connector system, this socket delivers consistent performance. Compliant with RoHS standards, it aligns with environmental regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this premium-grade SOCKET, a crucial component for efficient electronic assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5050935-1 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .041 in, 1.04 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .162 mm², 25 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .168 in, 4.27 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5050935-1 |
SKU: | AMP5050935-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |