5088450-4
PULL LOOP, CUT LENGTH .74 IN
Enhance your connectivity with this Pull Loop, designed for efficient cable management. With a cut length of .74 inches, it offers a precise and tailored fit for your needs. Crafted from durable PVC, it ensures long-lasting performance and reliability. Certified to meet UL and CSA standards, you can trust in its quality and safety. Perfect for use in data and device applications, this accessory is a must-have for any setup. With a package quantity of 250, it provides ample supply for various projects. RoHS compliant, it also aligns with environmental standards. Upgrade your FFC, FPC, Ribbon, and IDT connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5088450-4 |
Color: | Natural |
Accessory Type: | Pull Loop |
Body Material: | PVC |
Package Quantity: | 250 |
GPL: | 318 |
Packaging: | Box & Carton |
GPL Description: | Data and Devices |
Product Code: | 5151 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | .74 in |
Standards Met: | UL;CSA |
Part Aliases: | 5088450-4 |
SKU: | AMP5088450-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |