5100161-1

Z-PACK/C RAF 55P

Part Aliases: TE Connectivity 1363936,1104989,1329656  
Enhance your connectivity with the Z-PACK/C RAF 55P, a high-performance board-to-board PCB connector from the Z-PACK 2mm HM series. Designed for optimal signal and power transmission, this connector features 55 contacts arranged in five rows, ensuring reliable performance in demanding applications. With a housing made of UL 94V-0 rated Polybutylene Terephthalate and contact material of Phosphor Bronze, it guarantees durability and compliance with industry standards. The right-angle, through-hole press-fit termination method offers secure and efficient installation onto the PCB. Suitable for power and signal circuits, with a data rate of ≤1 Gb/s, this connector is ideal for a wide range of electronic devices. RoHS compliant and operating within a temperature range of -55 to 125°C, it meets stringent environmental and performance requirements. Upgrade your connectivity solutions with the Z-PACK/C RAF 55P for seamless and efficient data and device integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5100161-1
Series:Z-PACK 2mm HM
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:55
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Package Quantity:22
Contact Amperage:1.5 A
Number of Positions:55
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
GPL:472
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Guide Lugs
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6250
Number of Columns:11
Connector Length:25 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1363936,1104989,1329656 5100161-1
SKU:AMP5100161-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2017P-17-014215 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector.Download