5106014-1
Z-PACK/B RAMH.125P.
Enhance your connectivity with the Z-PACK/B RAMH.125P, a high-performance board-to-board connector designed for power and signal applications. With 125 contacts arranged in five rows, this right-angle header ensures secure and efficient through-hole press-fit termination on the PCB. Crafted from UL 94V-0 rated Polyester-GF, it guarantees durability and safety in operation. Featuring a 2mm pitch and a data rate of ≤1 Gb/s, it facilitates seamless transmission in diverse electronic systems. The housing, in a sleek gray color, complements its robust construction, while the phosphor bronze contacts with nickel underplating offer reliable conductivity. With a contact amperage of 1.5 A, it meets stringent performance standards for industrial use. RoHS compliant and operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector ensures quality and reliability in every application. Perfect for mezzanine board-to-board configurations, it comes packaged in a tube for easy installation. Elevate your connectivity solutions with the Z-PACK/B RAMH.125P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106014-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106014-1 |
SKU: | AMP5106014-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |