5106775-1
Z-PACK/C VF 55P
Introducing the Z-PACK/C VF 55P, a high-performance board-to-board connector designed for power and signal applications. With a straight orientation and 2mm pitch, this connector features 55 contacts in 5 rows for efficient connectivity. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. The housing, made of durable Polyester GF, is complemented by phosphor bronze contacts with nickel plating for optimal conductivity. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Ideal for data and devices, it offers a data rate of up to 1 Gb/s. RoHS compliant and featuring a compact design, the Z-PACK/C VF 55P is the perfect solution for demanding PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106775-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 22 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D909 |
Number of Columns: | 11 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Reduced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106775-1 |
SKU: | AMP5106775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | P-18-015602 - Manufacturing location change. | Download |
06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download |