Easily connect your components with our A/L UNIV HDR 16P RA HT header. Featuring a durable PCT housing in striking red, this connector is designed for board mount installation with through-hole termination. With a pitch of 2.54mm, it accommodates 16 positions for signal transmission at up to 1A and 250VAC. The housing, meeting UL 94V-0 flammability standards, ensures safety. Operating in temperatures ranging from -65 to 105°C, it's reliable even in harsh conditions. Gold plating on the contact mating area guarantees optimal signal transmission. The right-angle mount orientation and screw-mount PCB retention offer versatility in installation. Mating alignment with a dual polarizing bar ensures secure connections. Ideal for data and device applications, this connector is a crucial component in your setup, meeting high-temperature requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111105-3
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:16
Housing Color:Red
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:.548 in, 8.636 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5111105-3
SKU:AMP5111105-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: