5146800-1
BATT INT,KEYLESS,5P,7.2V
Enhance the power connectivity of your devices with this high-performance BATT INT,KEYLESS,5P,7.2V connector from our MDI series. Designed for seamless board mount installation with a 5mm pitch, it ensures reliable voltage transmission up to 50V DC. With a contact amperage rating of 8.8A and five positions, it's perfect for power and signal applications. Operating smoothly in temperatures ranging from -30 to 70°C (-22 to 158°F), this connector guarantees durability and efficiency. Its vertical mount orientation and tray packaging make it convenient for assembly. ROHS compliant and designed for optimal performance, this connector is a vital component for battery and power storage systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5146800-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 121 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 1.3 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5146800-1 |
SKU: | AMP5146800-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |